Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FD200R12KE3HOSA1 IGBT Module, 295 A 1200 V Module, Panel Mount

RS Stock No.: 273-7369Brand: InfineonManufacturers Part No.: FD200R12KE3HOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

295 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

1.05 kW

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 660.64

AED 660.64 Each (ex VAT)

AED 693.67

AED 693.67 Each (inc. VAT)

Infineon FD200R12KE3HOSA1 IGBT Module, 295 A 1200 V Module, Panel Mount

AED 660.64

AED 660.64 Each (ex VAT)

AED 693.67

AED 693.67 Each (inc. VAT)

Infineon FD200R12KE3HOSA1 IGBT Module, 295 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 660.64
5 - 9AED 647.46
10 - 99AED 600.49
100 - 249AED 550.33
250+AED 512.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

295 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

1.05 kW

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more