Infineon FF2400R12IP7BPSA1 Half Bridge IGBT, 2.4 kA 1200 V, Screw Mount

RS Stock No.: 349-362Brand: InfineonManufacturers Part No.: FF2400R12IP7BPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,821.72

AED 5,821.72 Each (ex VAT)

AED 6,112.81

AED 6,112.81 Each (inc. VAT)

Infineon FF2400R12IP7BPSA1 Half Bridge IGBT, 2.4 kA 1200 V, Screw Mount

AED 5,821.72

AED 5,821.72 Each (ex VAT)

AED 6,112.81

AED 6,112.81 Each (inc. VAT)

Infineon FF2400R12IP7BPSA1 Half Bridge IGBT, 2.4 kA 1200 V, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more