Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF600R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through

RS Stock No.: 284-965Brand: InfineonManufacturers Part No.: FF600R12KE7EHPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Package Type

AG-62MMHB

Configuration

Single Collector, Single Emitter, Single Gate

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,794.40

AED 979.44 Each (In a Tray of 10) (ex VAT)

AED 10,284.12

AED 1,028.412 Each (In a Tray of 10) (inc. VAT)

Infineon FF600R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through

AED 9,794.40

AED 979.44 Each (In a Tray of 10) (ex VAT)

AED 10,284.12

AED 1,028.412 Each (In a Tray of 10) (inc. VAT)

Infineon FF600R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Package Type

AG-62MMHB

Configuration

Single Collector, Single Emitter, Single Gate

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more