Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF600R12ME4B72BOSA1 Dual IGBT Module, 600 A 1200 V, 11-Pin ECONODUAL

RS Stock No.: 218-4340Brand: InfineonManufacturers Part No.: FF600R12ME4B72BOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Package Type

ECONODUAL

Configuration

Dual

Channel Type

N

Pin Count

11

Transistor Configuration

Dual

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,133.91

AED 813.391 Each (In a Tray of 10) (ex VAT)

AED 8,540.61

AED 854.061 Each (In a Tray of 10) (inc. VAT)

Infineon FF600R12ME4B72BOSA1 Dual IGBT Module, 600 A 1200 V, 11-Pin ECONODUAL

AED 8,133.91

AED 813.391 Each (In a Tray of 10) (ex VAT)

AED 8,540.61

AED 854.061 Each (In a Tray of 10) (inc. VAT)

Infineon FF600R12ME4B72BOSA1 Dual IGBT Module, 600 A 1200 V, 11-Pin ECONODUAL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Package Type

ECONODUAL

Configuration

Dual

Channel Type

N

Pin Count

11

Transistor Configuration

Dual

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more