Infineon FF900R12ME7WBPSA1 Dual IGBT Module, 890 A 1200 V, Panel Mount

RS Stock No.: 348-863Brand: InfineonManufacturers Part No.: FF900R12ME7WBPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

890 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Dual

Mounting Type

Panel Mount

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,558.30

AED 1,558.30 Each (ex VAT)

AED 1,636.22

AED 1,636.22 Each (inc. VAT)

Infineon FF900R12ME7WBPSA1 Dual IGBT Module, 890 A 1200 V, Panel Mount

AED 1,558.30

AED 1,558.30 Each (ex VAT)

AED 1,636.22

AED 1,636.22 Each (inc. VAT)

Infineon FF900R12ME7WBPSA1 Dual IGBT Module, 890 A 1200 V, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

890 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Dual

Mounting Type

Panel Mount

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more