Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V

RS Stock No.: 250-0227PBrand: InfineonManufacturers Part No.: FF900R17ME7B11BPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

900 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V
Select packaging type

P.O.A.

Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

900 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more