Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM18W08-SG

RS Stock No.: 125-4205Brand: InfineonManufacturers Part No.: FM18W08-SG
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.11 x 7.62 x 2.37mm

Length

18.11mm

Maximum Operating Supply Voltage

5.5 V

Width

7.62mm

Height

2.37mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 55.44

AED 55.44 Each (ex VAT)

AED 58.21

AED 58.21 Each (inc. VAT)

Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM18W08-SG
Select packaging type

AED 55.44

AED 55.44 Each (ex VAT)

AED 58.21

AED 58.21 Each (inc. VAT)

Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM18W08-SG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 55.44
10 - 49AED 45.68
50 - 99AED 44.52
100 - 499AED 43.36
500+AED 42.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.11 x 7.62 x 2.37mm

Length

18.11mm

Maximum Operating Supply Voltage

5.5 V

Width

7.62mm

Height

2.37mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more