Infineon 4kbit I2C FRAM Memory 8-Pin SOIC, FM24CL04B-GTR

RS Stock No.: 181-8319Brand: InfineonManufacturers Part No.: FM24CL04B-GTR
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

4kbit

Organisation

512M x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Maximum Operating Supply Voltage

3.65 V

Width

3.98mm

Height

1.47mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Number of Words

512M

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 41.21

AED 8.242 Each (In a Pack of 5) (ex VAT)

AED 43.27

AED 8.654 Each (In a Pack of 5) (inc. VAT)

Infineon 4kbit I2C FRAM Memory 8-Pin SOIC, FM24CL04B-GTR
Select packaging type

AED 41.21

AED 8.242 Each (In a Pack of 5) (ex VAT)

AED 43.27

AED 8.654 Each (In a Pack of 5) (inc. VAT)

Infineon 4kbit I2C FRAM Memory 8-Pin SOIC, FM24CL04B-GTR

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 8.242AED 41.21
50 - 120AED 7.56AED 37.80
125+AED 7.35AED 36.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4kbit

Organisation

512M x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Maximum Operating Supply Voltage

3.65 V

Width

3.98mm

Height

1.47mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Number of Words

512M

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more