Infineon 16kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24CL16B-G

RS Stock No.: 125-4212Brand: InfineonManufacturers Part No.: FM24CL16B-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.65 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 32.55

AED 6.51 Each (In a Pack of 5) (ex VAT)

AED 34.18

AED 6.836 Each (In a Pack of 5) (inc. VAT)

Infineon 16kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24CL16B-G
Select packaging type

AED 32.55

AED 6.51 Each (In a Pack of 5) (ex VAT)

AED 34.18

AED 6.836 Each (In a Pack of 5) (inc. VAT)

Infineon 16kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24CL16B-G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 10AED 6.51AED 32.55
15 - 25AED 5.722AED 28.61
30 - 95AED 5.565AED 27.82
100 - 495AED 4.935AED 24.68
500+AED 4.83AED 24.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.65 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in