Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR

RS Stock No.: 184-0061Brand: InfineonManufacturers Part No.: FM24CL16B-GTR
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
AED 5.786Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.

AED 36.56

AED 7.313 Each (In a Pack of 5) (ex VAT)

AED 38.39

AED 7.679 Each (In a Pack of 5) (inc. VAT)

Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
Select packaging type

AED 36.56

AED 7.313 Each (In a Pack of 5) (ex VAT)

AED 38.39

AED 7.679 Each (In a Pack of 5) (inc. VAT)

Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 7.313AED 36.56
50 - 120AED 6.695AED 33.48
125+AED 6.438AED 32.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
AED 5.786Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
AED 5.786Each (On a Reel of 2500) (ex VAT)