Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-G

RS Stock No.: 188-5402Brand: InfineonManufacturers Part No.: FM24CL64B-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.65 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,038.87

AED 10.71 Each (In a Tube of 97) (ex VAT)

AED 1,090.81

AED 11.246 Each (In a Tube of 97) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-G

AED 1,038.87

AED 10.71 Each (In a Tube of 97) (ex VAT)

AED 1,090.81

AED 11.246 Each (In a Tube of 97) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
97 - 97AED 10.71AED 1,038.87
194 - 485AED 9.608AED 931.93
582 - 970AED 9.188AED 891.19
1067+AED 8.715AED 845.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.65 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more