Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR

RS Stock No.: 184-0044Brand: InfineonManufacturers Part No.: FM24CL64B-GTR
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Width

3.98mm

Maximum Operating Supply Voltage

3.6 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
AED 14.384Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

AED 24,076.25

AED 9.63 Each (On a Reel of 2500) (ex VAT)

AED 25,280.06

AED 10.112 Each (On a Reel of 2500) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR

AED 24,076.25

AED 9.63 Each (On a Reel of 2500) (ex VAT)

AED 25,280.06

AED 10.112 Each (On a Reel of 2500) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
AED 14.384Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Width

3.98mm

Maximum Operating Supply Voltage

3.6 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
AED 14.384Each (In a Pack of 3) (ex VAT)