Infineon 128kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24V01A-G

RS Stock No.: 181-1553Brand: InfineonManufacturers Part No.: FM24V01A-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

128kbit

Organisation

16 kB x 8

Interface Type

Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

450ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

16k

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,298.59

AED 13.388 Each (In a Tube of 97) (ex VAT)

AED 1,363.52

AED 14.057 Each (In a Tube of 97) (inc. VAT)

Infineon 128kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24V01A-G

AED 1,298.59

AED 13.388 Each (In a Tube of 97) (ex VAT)

AED 1,363.52

AED 14.057 Each (In a Tube of 97) (inc. VAT)

Infineon 128kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24V01A-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
97 - 97AED 13.388AED 1,298.59
194 - 388AED 13.125AED 1,273.12
485+AED 12.862AED 1,247.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

128kbit

Organisation

16 kB x 8

Interface Type

Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

450ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

16k

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more