Technical Document
Specifications
Brand
InfineonMemory Size
128kbit
Organisation
16 kB x 8
Interface Type
Serial-I2C
Data Bus Width
8bit
Maximum Random Access Time
450ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
16k
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
AED 33.28
AED 16.642 Each (In a Pack of 2) (ex VAT)
AED 34.94
AED 17.474 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 33.28
AED 16.642 Each (In a Pack of 2) (ex VAT)
AED 34.94
AED 17.474 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 16.642 | AED 33.28 |
20 - 48 | AED 14.018 | AED 28.04 |
50+ | AED 14.018 | AED 28.04 |
Technical Document
Specifications
Brand
InfineonMemory Size
128kbit
Organisation
16 kB x 8
Interface Type
Serial-I2C
Data Bus Width
8bit
Maximum Random Access Time
450ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
16k
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit