Technical Document
Specifications
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
AED 548.05
AED 5.65 Each (In a Tube of 97) (ex VAT)
AED 575.45
AED 5.932 Each (In a Tube of 97) (inc. VAT)
97
AED 548.05
AED 5.65 Each (In a Tube of 97) (ex VAT)
AED 575.45
AED 5.932 Each (In a Tube of 97) (inc. VAT)
97
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
97 - 97 | AED 5.65 | AED 548.05 |
194 - 485 | AED 5.10 | AED 494.70 |
582 - 970 | AED 4.95 | AED 480.15 |
1067+ | AED 4.80 | AED 465.60 |
Technical Document
Specifications
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States