Technical Document
Specifications
Brand
InfineonMemory Size
128kbit
Organisation
16k x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
16k
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Product details
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
AED 36.54
AED 18.27 Each (In a Pack of 2) (ex VAT)
AED 38.37
AED 19.184 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 36.54
AED 18.27 Each (In a Pack of 2) (ex VAT)
AED 38.37
AED 19.184 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonMemory Size
128kbit
Organisation
16k x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
16k
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Product details
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.