Infineon 64kbit Serial-2 Wire, Serial-I2C FRAM Memory 14-Pin SOIC, FM3164-G

RS Stock No.: 125-4234Brand: InfineonManufacturers Part No.: FM3164-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.73 x 3.98 x 1.48mm

Length

8.73mm

Width

3.98mm

Maximum Operating Supply Voltage

5.5 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Product details

F-RAM Processor Companion

Integrated devices that includes the most commonly needed functions for processor-based systems.

Serial Nonvolatile FRAM Memory
Real-time Clock (RTC)
Low Voltage Reset
Watchdog Timer
Early Power-Fail Warning/NMI
Two 16-bit Event Counters
Serial Number with Write-lock for Security
Battery-backed switchover
Event Counter Tracking
I²C interface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 35.38

AED 35.38 Each (ex VAT)

AED 37.15

AED 37.15 Each (inc. VAT)

Infineon 64kbit Serial-2 Wire, Serial-I2C FRAM Memory 14-Pin SOIC, FM3164-G
Select packaging type

AED 35.38

AED 35.38 Each (ex VAT)

AED 37.15

AED 37.15 Each (inc. VAT)

Infineon 64kbit Serial-2 Wire, Serial-I2C FRAM Memory 14-Pin SOIC, FM3164-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 35.38
10 - 49AED 30.98
50 - 99AED 26.14
100+AED 25.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.73 x 3.98 x 1.48mm

Length

8.73mm

Width

3.98mm

Maximum Operating Supply Voltage

5.5 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Product details

F-RAM Processor Companion

Integrated devices that includes the most commonly needed functions for processor-based systems.

Serial Nonvolatile FRAM Memory
Real-time Clock (RTC)
Low Voltage Reset
Watchdog Timer
Early Power-Fail Warning/NMI
Two 16-bit Event Counters
Serial Number with Write-lock for Security
Battery-backed switchover
Event Counter Tracking
I²C interface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more