Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
335 W
Package Type
Module
Mounting Type
Panel Mount
Stock information temporarily unavailable.
AED 6,545.70
AED 654.57 Each (In a Tray of 10) (ex VAT)
AED 6,872.98
AED 687.298 Each (In a Tray of 10) (inc. VAT)
Infineon FP100R06KE3BOSA1 IGBT Module, 100 A 600 V Module, Panel Mount
10
AED 6,545.70
AED 654.57 Each (In a Tray of 10) (ex VAT)
AED 6,872.98
AED 687.298 Each (In a Tray of 10) (inc. VAT)
Infineon FP100R06KE3BOSA1 IGBT Module, 100 A 600 V Module, Panel Mount
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
10 - 90 | AED 654.57 | AED 6,545.70 |
100+ | AED 600.022 | AED 6,000.22 |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
335 W
Package Type
Module
Mounting Type
Panel Mount