Technical Document
Specifications
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
400 A
Maximum Drain Source Voltage
1200 V
Package Type
AG-HYBRIDD-2
Mounting Type
Screw Mount
AED 57,857.31
AED 9,642.885 Each (In a Tray of 6) (ex VAT)
AED 60,750.18
AED 10,125.029 Each (In a Tray of 6) (inc. VAT)
6
AED 57,857.31
AED 9,642.885 Each (In a Tray of 6) (ex VAT)
AED 60,750.18
AED 10,125.029 Each (In a Tray of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
400 A
Maximum Drain Source Voltage
1200 V
Package Type
AG-HYBRIDD-2
Mounting Type
Screw Mount