Infineon ICE2A265FKLA1, PWM Controller 8-Pin, PDIP

RS Stock No.: 462-7249Brand: InfineonManufacturers Part No.: ICE2A265FKLA1
brand-logo
View all in PWM

Technical Document

Specifications

Output Voltage

650 V

Output Current

2 A

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.52 x 6.35 x 0.38mm

Length

9.52mm

PWM Controller Type

Secondary Side

Width

6.35mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
AED 5.292Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 42.79

AED 8.558 Each (In a Pack of 5) (ex VAT)

AED 44.93

AED 8.986 Each (In a Pack of 5) (inc. VAT)

Infineon ICE2A265FKLA1, PWM Controller 8-Pin, PDIP
Select packaging type

AED 42.79

AED 8.558 Each (In a Pack of 5) (ex VAT)

AED 44.93

AED 8.986 Each (In a Pack of 5) (inc. VAT)

Infineon ICE2A265FKLA1, PWM Controller 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
AED 5.292Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Output Voltage

650 V

Output Current

2 A

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.52 x 6.35 x 0.38mm

Length

9.52mm

PWM Controller Type

Secondary Side

Width

6.35mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
AED 5.292Each (In a Pack of 5) (ex VAT)