Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon ICE2PCS02GXUMA1, PFC Controller, 65 kHz, 25 V 8-Pin, PG-DSO-8

RS Stock No.: 260-8895Brand: InfineonManufacturers Part No.: ICE2PCS02GXUMA1
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

65 kHz

Start-up Supply Current

450µA

IC Type

Power Factor Controller IC

Maximum Source Current

38µA

Maximum Sink Current

41µA

Maximum Supply Current

1300 μA

Package Type

PG-DSO-8

Pin Count

8

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,375.00

AED 2.55 Each (On a Reel of 2500) (ex VAT)

AED 6,693.75

AED 2.678 Each (On a Reel of 2500) (inc. VAT)

Infineon ICE2PCS02GXUMA1, PFC Controller, 65 kHz, 25 V 8-Pin, PG-DSO-8

AED 6,375.00

AED 2.55 Each (On a Reel of 2500) (ex VAT)

AED 6,693.75

AED 2.678 Each (On a Reel of 2500) (inc. VAT)

Infineon ICE2PCS02GXUMA1, PFC Controller, 65 kHz, 25 V 8-Pin, PG-DSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

65 kHz

Start-up Supply Current

450µA

IC Type

Power Factor Controller IC

Maximum Source Current

38µA

Maximum Sink Current

41µA

Maximum Supply Current

1300 μA

Package Type

PG-DSO-8

Pin Count

8

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more