Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, AC-DC Converter 3mA, 3.55 → 3.84 V 7-Pin, PG-DIP-7 ICE2QR0680ZXKLA1

RS Stock No.: 262-5897Brand: InfineonManufacturers Part No.: ICE2QR0680ZXKLA1
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

3mA

Dimensions

9.7 x 6.6 x 4.57mm

Package Type

PG-DIP-7

Output Voltage Range

3.55 → 3.84 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.48

AED 9.24 Each (In a Pack of 2) (ex VAT)

AED 19.40

AED 9.702 Each (In a Pack of 2) (inc. VAT)

Infineon, AC-DC Converter 3mA, 3.55 → 3.84 V 7-Pin, PG-DIP-7 ICE2QR0680ZXKLA1
Select packaging type

AED 18.48

AED 9.24 Each (In a Pack of 2) (ex VAT)

AED 19.40

AED 9.702 Each (In a Pack of 2) (inc. VAT)

Infineon, AC-DC Converter 3mA, 3.55 → 3.84 V 7-Pin, PG-DIP-7 ICE2QR0680ZXKLA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48AED 9.24AED 18.48
50 - 98AED 6.615AED 13.23
100 - 248AED 5.828AED 11.66
250 - 998AED 5.775AED 11.55
1000+AED 5.565AED 11.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

3mA

Dimensions

9.7 x 6.6 x 4.57mm

Package Type

PG-DIP-7

Output Voltage Range

3.55 → 3.84 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more