Technical Document
Specifications
Brand
InfineonMaximum Switching Frequency
100 kHz
Start-up Supply Current
680µA
Maximum Source Current
-6µA
Maximum Supply Current
-435 mA
Stock information temporarily unavailable.
AED 15.86
AED 7.928 Each (In a Pack of 2) (ex VAT)
AED 16.65
AED 8.324 Each (In a Pack of 2) (inc. VAT)
Infineon ICE3PCS02GXUMA1, PFC Controller, 100 kHz
Select packaging type
Standard
2
AED 15.86
AED 7.928 Each (In a Pack of 2) (ex VAT)
AED 16.65
AED 8.324 Each (In a Pack of 2) (inc. VAT)
Infineon ICE3PCS02GXUMA1, PFC Controller, 100 kHz
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 7.928 | AED 15.86 |
20 - 48 | AED 7.508 | AED 15.02 |
50 - 98 | AED 6.772 | AED 13.54 |
100 - 198 | AED 6.09 | AED 12.18 |
200+ | AED 5.775 | AED 11.55 |
Technical Document
Specifications
Brand
InfineonMaximum Switching Frequency
100 kHz
Start-up Supply Current
680µA
Maximum Source Current
-6µA
Maximum Supply Current
-435 mA