Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon ICE3RBR1765JZXKLA1 65 kHz 7-Pin, PG-DIP-7

RS Stock No.: 222-4820Brand: InfineonManufacturers Part No.: ICE3RBR1765JZXKLA1
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Number of Outputs

1

Maximum Switching Frequency

65 kHz

Width

7.62mm

Package Type

PG-DIP-7

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 278.25

AED 5.565 Each (In a Tube of 50) (ex VAT)

AED 292.16

AED 5.843 Each (In a Tube of 50) (inc. VAT)

Infineon ICE3RBR1765JZXKLA1 65 kHz 7-Pin, PG-DIP-7

AED 278.25

AED 5.565 Each (In a Tube of 50) (ex VAT)

AED 292.16

AED 5.843 Each (In a Tube of 50) (inc. VAT)

Infineon ICE3RBR1765JZXKLA1 65 kHz 7-Pin, PG-DIP-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Maximum Switching Frequency

65 kHz

Width

7.62mm

Package Type

PG-DIP-7

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more