Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1

RS Stock No.: 914-0201Brand: InfineonManufacturers Part No.: IDV15E65D2XKSA1
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

7.5A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

TO-220

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.65mm

Width

4.85mm

Height

16.15mm

Dimensions

10.65 x 4.85 x 16.15mm

Power Dissipation

34W

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A
AED 15.628Each (In a Pack of 5) (ex VAT)
IXYS 1200V 30A, Rectifier Diode, 2-Pin TO-220AC DSI30-12A
AED 14.87Each (In a Pack of 5) (ex VAT)
Diode, rectifier, RUR860
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 30.38

AED 3.038 Each (In a Pack of 10) (ex VAT)

AED 31.90

AED 3.19 Each (In a Pack of 10) (inc. VAT)

Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
Select packaging type

AED 30.38

AED 3.038 Each (In a Pack of 10) (ex VAT)

AED 31.90

AED 3.19 Each (In a Pack of 10) (inc. VAT)

Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A
AED 15.628Each (In a Pack of 5) (ex VAT)
IXYS 1200V 30A, Rectifier Diode, 2-Pin TO-220AC DSI30-12A
AED 14.87Each (In a Pack of 5) (ex VAT)
Diode, rectifier, RUR860
P.O.A.Each (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

7.5A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

TO-220

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.65mm

Width

4.85mm

Height

16.15mm

Dimensions

10.65 x 4.85 x 16.15mm

Power Dissipation

34W

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A
AED 15.628Each (In a Pack of 5) (ex VAT)
IXYS 1200V 30A, Rectifier Diode, 2-Pin TO-220AC DSI30-12A
AED 14.87Each (In a Pack of 5) (ex VAT)
Diode, rectifier, RUR860
P.O.A.Each (ex VAT)