Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
6650V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
China
AED 79.01
AED 15.802 Each (In a Pack of 5) (ex VAT)
AED 82.96
AED 16.592 Each (In a Pack of 5) (inc. VAT)
5
AED 79.01
AED 15.802 Each (In a Pack of 5) (ex VAT)
AED 82.96
AED 16.592 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.802 | AED 79.01 |
50 - 95 | AED 15.12 | AED 75.60 |
100+ | AED 14.332 | AED 71.66 |
Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
6650V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
China