Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
450 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
20V
Maximum Power Dissipation
20 mW
Number of Transistors
2
Package Type
ECONOD
Configuration
Dual
Channel Type
N
Transistor Configuration
Dual
AED 5,108.08
AED 851.346 Each (In a Tray of 6) (ex VAT)
AED 5,363.48
AED 893.913 Each (In a Tray of 6) (inc. VAT)
6
AED 5,108.08
AED 851.346 Each (In a Tray of 6) (ex VAT)
AED 5,363.48
AED 893.913 Each (In a Tray of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
450 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
20V
Maximum Power Dissipation
20 mW
Number of Transistors
2
Package Type
ECONOD
Configuration
Dual
Channel Type
N
Transistor Configuration
Dual