Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
1350 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
349 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Minimum Operating Temperature
-40 °C
Gate Capacitance
2066pF
Maximum Operating Temperature
+175 °C
Product details
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
AED 67.57
AED 22.522 Each (In a Pack of 3) (ex VAT)
AED 70.95
AED 23.648 Each (In a Pack of 3) (inc. VAT)
Standard
3
AED 67.57
AED 22.522 Each (In a Pack of 3) (ex VAT)
AED 70.95
AED 23.648 Each (In a Pack of 3) (inc. VAT)
Standard
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 22.522 | AED 67.57 |
15 - 27 | AED 20.265 | AED 60.80 |
30 - 72 | AED 18.952 | AED 56.86 |
75 - 147 | AED 17.588 | AED 52.76 |
150+ | AED 16.222 | AED 48.67 |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
1350 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
349 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Minimum Operating Temperature
-40 °C
Gate Capacitance
2066pF
Maximum Operating Temperature
+175 °C
Product details
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.