Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon IKQ75N120CT2XKSA1, P-Channel IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole

RS Stock No.: 162-3324Brand: InfineonManufacturers Part No.: IKQ75N120CT2XKSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

938 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Switching Speed

20kHz

Transistor Configuration

Single

Dimensions

15.9 x 5.1 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

4856pF

Maximum Operating Temperature

+175 °C

Energy Rating

10.8mJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 71.17

AED 71.17 Each (ex VAT)

AED 74.73

AED 74.73 Each (inc. VAT)

Infineon IKQ75N120CT2XKSA1, P-Channel IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
Select packaging type

AED 71.17

AED 71.17 Each (ex VAT)

AED 74.73

AED 74.73 Each (inc. VAT)

Infineon IKQ75N120CT2XKSA1, P-Channel IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 71.17
5 - 9AED 63.96
10 - 24AED 60.82
25 - 49AED 58.20
50+AED 56.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

938 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Switching Speed

20kHz

Transistor Configuration

Single

Dimensions

15.9 x 5.1 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

4856pF

Maximum Operating Temperature

+175 °C

Energy Rating

10.8mJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more