Infineon IM231M6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP

RS Stock No.: 226-6126Brand: InfineonManufacturers Part No.: IM231M6T2BAKMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

4A

Maximum Supply Voltage

17.5 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 144.69

AED 72.345 Each (In a Pack of 2) (ex VAT)

AED 151.92

AED 75.962 Each (In a Pack of 2) (inc. VAT)

Infineon IM231M6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP
Select packaging type

AED 144.69

AED 72.345 Each (In a Pack of 2) (ex VAT)

AED 151.92

AED 75.962 Each (In a Pack of 2) (inc. VAT)

Infineon IM231M6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 2AED 72.345AED 144.69
4 - 8AED 68.722AED 137.44
10 - 18AED 65.835AED 131.67
20 - 48AED 63.525AED 127.05
50+AED 60.165AED 120.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

4A

Maximum Supply Voltage

17.5 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more