Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon IM241M6S1JAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A

RS Stock No.: 254-7213PBrand: InfineonManufacturers Part No.: IM241M6S1JAUMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon IM241M6S1JAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Select packaging type

P.O.A.

Infineon IM241M6S1JAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more