Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon IM523M6AXKMA1, AC Motor Intelligent Power Module, 3.15 V ±20A

RS Stock No.: 260-1194Brand: InfineonManufacturers Part No.: IM523M6AXKMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

±20A

Maximum Output Current

10A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

3.15 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.00

AED 42.00 Each (ex VAT)

AED 44.10

AED 44.10 Each (inc. VAT)

Infineon IM523M6AXKMA1, AC Motor Intelligent Power Module, 3.15 V ±20A
Select packaging type

AED 42.00

AED 42.00 Each (ex VAT)

AED 44.10

AED 44.10 Each (inc. VAT)

Infineon IM523M6AXKMA1, AC Motor Intelligent Power Module, 3.15 V ±20A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 42.00
5 - 9AED 38.27
10 - 24AED 35.70
25 - 49AED 33.60
50+AED 31.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

±20A

Maximum Output Current

10A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

3.15 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more