Technical Document
Specifications
Brand
InfineonTechnology
MEMS Microphone
Output Type
Digital
Directivity
Omni-Directional
Sensitivity
-36dBFS
Signal to Noise Ratio
66dB
Standard Operating Voltage
1.62 → 3.60V
Mounting Type
Surface Mount
Package Type
PG-TLGA-5-6
Pin Count
5
Country of Origin
China
AED 36.22
AED 7.245 Each (In a Pack of 5) (ex VAT)
AED 38.03
AED 7.607 Each (In a Pack of 5) (inc. VAT)
5
AED 36.22
AED 7.245 Each (In a Pack of 5) (ex VAT)
AED 38.03
AED 7.607 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.245 | AED 36.22 |
50 - 95 | AED 7.035 | AED 35.18 |
100 - 495 | AED 6.615 | AED 33.08 |
500 - 995 | AED 6.248 | AED 31.24 |
1000+ | AED 6.09 | AED 30.45 |
Technical Document
Specifications
Brand
InfineonTechnology
MEMS Microphone
Output Type
Digital
Directivity
Omni-Directional
Sensitivity
-36dBFS
Signal to Noise Ratio
66dB
Standard Operating Voltage
1.62 → 3.60V
Mounting Type
Surface Mount
Package Type
PG-TLGA-5-6
Pin Count
5
Country of Origin
China