Infineon 5 Pin Microphone, Omni-Directional, Analogue Output, PG-TLGA-5-1, 1.65 → 3.6V

RS Stock No.: 249-8632Brand: InfineonManufacturers Part No.: IM69D127V11XTMA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Analogue

Directivity

Omni-Directional

Sensitivity

34dBFS

Signal to Noise Ratio

69dB

Standard Operating Voltage

1.65 → 3.6V

Operating Temperature Range

-40 → +85 °C

Dimensions

3.6 x 2.5 x 1mm

Package Type

PG-TLGA-5-1

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 26,250.00

AED 5.25 Each (On a Reel of 5000) (ex VAT)

AED 27,562.50

AED 5.512 Each (On a Reel of 5000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Analogue Output, PG-TLGA-5-1, 1.65 → 3.6V

AED 26,250.00

AED 5.25 Each (On a Reel of 5000) (ex VAT)

AED 27,562.50

AED 5.512 Each (On a Reel of 5000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Analogue Output, PG-TLGA-5-1, 1.65 → 3.6V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Analogue

Directivity

Omni-Directional

Sensitivity

34dBFS

Signal to Noise Ratio

69dB

Standard Operating Voltage

1.65 → 3.6V

Operating Temperature Range

-40 → +85 °C

Dimensions

3.6 x 2.5 x 1mm

Package Type

PG-TLGA-5-1

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more