Technical Document
Specifications
Brand
InfineonOutput Type
Analogue
Directivity
Omni-Directional
Sensitivity
34dBFS
Signal to Noise Ratio
69dB
Stock information temporarily unavailable.
AED 18.38
AED 9.188 Each (In a Pack of 2) (ex VAT)
AED 19.30
AED 9.647 Each (In a Pack of 2) (inc. VAT)
Infineon Microphone, Omni-Directional, Analogue Output
Select packaging type
Standard
2
AED 18.38
AED 9.188 Each (In a Pack of 2) (ex VAT)
AED 19.30
AED 9.647 Each (In a Pack of 2) (inc. VAT)
Infineon Microphone, Omni-Directional, Analogue Output
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 9.188 | AED 18.38 |
10 - 98 | AED 8.295 | AED 16.59 |
100 - 248 | AED 7.455 | AED 14.91 |
250 - 498 | AED 6.72 | AED 13.44 |
500+ | AED 5.985 | AED 11.97 |
Technical Document
Specifications
Brand
InfineonOutput Type
Analogue
Directivity
Omni-Directional
Sensitivity
34dBFS
Signal to Noise Ratio
69dB