Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, LLGA, 3.6V

RS Stock No.: 236-3649Brand: InfineonManufacturers Part No.: IM69D130V01XTSA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Signal to Noise Ratio

69dB

Standard Operating Voltage

3.6V

Mounting Type

Surface Mount

Package Type

LLGA

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 24.94

AED 4.988 Each (In a Pack of 5) (ex VAT)

AED 26.19

AED 5.237 Each (In a Pack of 5) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, LLGA, 3.6V
Select packaging type

AED 24.94

AED 4.988 Each (In a Pack of 5) (ex VAT)

AED 26.19

AED 5.237 Each (In a Pack of 5) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, LLGA, 3.6V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Signal to Noise Ratio

69dB

Standard Operating Voltage

3.6V

Mounting Type

Surface Mount

Package Type

LLGA

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more