Infineon 5 Pin Microphone, Omni-Directional, Differential Output, PG-TLGA-5-5, 2.3 → 3V

RS Stock No.: 280-5695Brand: InfineonManufacturers Part No.: IM70A135V01XTMA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Differential

Directivity

Omni-Directional

Signal to Noise Ratio

70dB

Standard Operating Voltage

2.3 → 3V

Operating Temperature Range

-40 → +85 °C

Dimensions

3.5 x 2.65 x 1mm

Package Type

PG-TLGA-5-5

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30,187.50

AED 6.038 Each (On a Reel of 5000) (ex VAT)

AED 31,696.88

AED 6.34 Each (On a Reel of 5000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Differential Output, PG-TLGA-5-5, 2.3 → 3V

AED 30,187.50

AED 6.038 Each (On a Reel of 5000) (ex VAT)

AED 31,696.88

AED 6.34 Each (On a Reel of 5000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Differential Output, PG-TLGA-5-5, 2.3 → 3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
5000 - 5000AED 6.038AED 30,187.50
10000 - 10000AED 5.67AED 28,350.00
15000+AED 5.302AED 26,512.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Differential

Directivity

Omni-Directional

Signal to Noise Ratio

70dB

Standard Operating Voltage

2.3 → 3V

Operating Temperature Range

-40 → +85 °C

Dimensions

3.5 x 2.65 x 1mm

Package Type

PG-TLGA-5-5

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more