Technical Document
Specifications
Brand
InfineonTechnology
MEMS Microphone
Output Type
Digital
Directivity
Omni-Directional
Sensitivity
-25dBFS
Signal to Noise Ratio
70dB
Standard Operating Voltage
1.62 → 3.6V
Operating Temperature Range
-40 → +85 °C
Dimensions
3.5 x 2.65 x 0.98mm
Package Type
PG-TLGA-5-2
Pin Count
5
Port Location
Bottom
AED 28,087.50
AED 5.618 Each (On a Reel of 5000) (ex VAT)
AED 29,491.88
AED 5.899 Each (On a Reel of 5000) (inc. VAT)
5000
AED 28,087.50
AED 5.618 Each (On a Reel of 5000) (ex VAT)
AED 29,491.88
AED 5.899 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 5.618 | AED 28,087.50 |
10000 - 10000 | AED 5.46 | AED 27,300.00 |
15000+ | AED 4.935 | AED 24,675.00 |
Technical Document
Specifications
Brand
InfineonTechnology
MEMS Microphone
Output Type
Digital
Directivity
Omni-Directional
Sensitivity
-25dBFS
Signal to Noise Ratio
70dB
Standard Operating Voltage
1.62 → 3.6V
Operating Temperature Range
-40 → +85 °C
Dimensions
3.5 x 2.65 x 0.98mm
Package Type
PG-TLGA-5-2
Pin Count
5
Port Location
Bottom