Technical Document
Specifications
Brand
InfineonOutput Type
Digital
Directivity
Omni-Directional
Sensitivity
-35dBFS
Signal to Noise Ratio
72dB
Standard Operating Voltage
3.6V
Mounting Type
PCB
Package Type
PG-LLGA-5-3
Pin Count
5
AED 19.95
AED 9.975 Each (In a Pack of 2) (ex VAT)
AED 20.95
AED 10.474 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 19.95
AED 9.975 Each (In a Pack of 2) (ex VAT)
AED 20.95
AED 10.474 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 9.975 | AED 19.95 |
20 - 48 | AED 8.295 | AED 16.59 |
50 - 98 | AED 7.77 | AED 15.54 |
100 - 198 | AED 7.298 | AED 14.60 |
200+ | AED 6.72 | AED 13.44 |
Technical Document
Specifications
Brand
InfineonOutput Type
Digital
Directivity
Omni-Directional
Sensitivity
-35dBFS
Signal to Noise Ratio
72dB
Standard Operating Voltage
3.6V
Mounting Type
PCB
Package Type
PG-LLGA-5-3
Pin Count
5