Technical Document
Specifications
Brand
InfineonOutput Type
Digital
Directivity
Omni-Directional
Sensitivity
-25dBFS
Signal to Noise Ratio
94dB
Standard Operating Voltage
1.8V
Mounting Type
Surface Mount
Package Type
PG-LLGA-5-3
Pin Count
5
AED 9.61
AED 9.61 Each (ex VAT)
AED 10.09
AED 10.09 Each (inc. VAT)
Standard
1
AED 9.61
AED 9.61 Each (ex VAT)
AED 10.09
AED 10.09 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 9.61 |
10 - 99 | AED 8.66 |
100 - 249 | AED 7.77 |
250 - 499 | AED 7.46 |
500+ | AED 7.35 |
Technical Document
Specifications
Brand
InfineonOutput Type
Digital
Directivity
Omni-Directional
Sensitivity
-25dBFS
Signal to Noise Ratio
94dB
Standard Operating Voltage
1.8V
Mounting Type
Surface Mount
Package Type
PG-LLGA-5-3
Pin Count
5