Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.7 A
Maximum Drain Source Voltage
1200 V
Series
IMZ1
Package Type
TO-247-4
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
350 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
Si
AED 425.25
AED 14.175 Each (In a Tube of 30) (ex VAT)
AED 446.51
AED 14.884 Each (In a Tube of 30) (inc. VAT)
30
AED 425.25
AED 14.175 Each (In a Tube of 30) (ex VAT)
AED 446.51
AED 14.884 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.7 A
Maximum Drain Source Voltage
1200 V
Series
IMZ1
Package Type
TO-247-4
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
350 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
Si