Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CoolMOS™ P7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 FP IPA60R360P7SXKSA1

RS Stock No.: 215-2480Brand: InfineonManufacturers Part No.: IPA60R360P7SXKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.36 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 63.00

AED 3.15 Each (In a Pack of 20) (ex VAT)

AED 66.15

AED 3.308 Each (In a Pack of 20) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 FP IPA60R360P7SXKSA1
Select packaging type

AED 63.00

AED 3.15 Each (In a Pack of 20) (ex VAT)

AED 66.15

AED 3.308 Each (In a Pack of 20) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 FP IPA60R360P7SXKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 20AED 3.15AED 63.00
40 - 80AED 2.992AED 59.85
100 - 180AED 2.888AED 57.75
200 - 480AED 2.73AED 54.60
500+AED 2.572AED 51.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.36 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more