Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
60 V
Package Type
PG-TO263-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
AED 40.16
AED 8.032 Each (In a Pack of 5) (ex VAT)
AED 42.17
AED 8.434 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 40.16
AED 8.032 Each (In a Pack of 5) (ex VAT)
AED 42.17
AED 8.434 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.032 | AED 40.16 |
50 - 120 | AED 7.298 | AED 36.49 |
125 - 245 | AED 6.825 | AED 34.12 |
250 - 495 | AED 6.352 | AED 31.76 |
500+ | AED 5.88 | AED 29.40 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
60 V
Package Type
PG-TO263-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC