Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R9ATMA1

RS Stock No.: 229-1824Brand: InfineonManufacturers Part No.: IPC100N04S5L1R9ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0019 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11,550.00

AED 2.31 Each (On a Reel of 5000) (ex VAT)

AED 12,127.50

AED 2.426 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R9ATMA1

AED 11,550.00

AED 2.31 Each (On a Reel of 5000) (ex VAT)

AED 12,127.50

AED 2.426 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 100 A, 40 V, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R9ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0019 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more