Infineon Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 IPD028N06NF2SATMA1

RS Stock No.: 262-5863Brand: InfineonManufacturers Part No.: IPD028N06NF2SATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

139 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO252-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 33.60

AED 6.72 Each (In a Pack of 5) (ex VAT)

AED 35.28

AED 7.056 Each (In a Pack of 5) (inc. VAT)

Infineon Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 IPD028N06NF2SATMA1
Select packaging type

AED 33.60

AED 6.72 Each (In a Pack of 5) (ex VAT)

AED 35.28

AED 7.056 Each (In a Pack of 5) (inc. VAT)

Infineon Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 IPD028N06NF2SATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 6.72AED 33.60
50 - 120AED 5.565AED 27.82
125 - 245AED 5.198AED 25.99
250 - 495AED 4.83AED 24.15
500+AED 3.728AED 18.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

139 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO252-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more