Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
131 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
AED 22.40
AED 4.48 Each (In a Pack of 5) (ex VAT)
AED 23.52
AED 4.704 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 22.40
AED 4.48 Each (In a Pack of 5) (ex VAT)
AED 23.52
AED 4.704 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.48 | AED 22.40 |
50 - 120 | AED 4.017 | AED 20.08 |
125 - 245 | AED 3.76 | AED 18.80 |
250 - 495 | AED 3.502 | AED 17.51 |
500+ | AED 1.802 | AED 9.01 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
131 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC