Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ -T2 N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK IPD50N04S410ATMA1

RS Stock No.: 857-4600Brand: InfineonManufacturers Part No.: IPD50N04S4-10
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Height

2.41mm

Minimum Operating Temperature

-55 °C

Product details

Infineon OptiMOS™ T2 Power MOSFETs

Infineon’s new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,675.00

AED 1.47 Each (On a Reel of 2500) (ex VAT)

AED 3,858.75

AED 1.544 Each (On a Reel of 2500) (inc. VAT)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK IPD50N04S410ATMA1

AED 3,675.00

AED 1.47 Each (On a Reel of 2500) (ex VAT)

AED 3,858.75

AED 1.544 Each (On a Reel of 2500) (inc. VAT)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK IPD50N04S410ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Height

2.41mm

Minimum Operating Temperature

-55 °C

Product details

Infineon OptiMOS™ T2 Power MOSFETs

Infineon’s new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more