Infineon CoolMOS™ CE N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK IPD65R1K0CEAUMA1

RS Stock No.: 214-9045Brand: InfineonManufacturers Part No.: IPD65R1K0CEAUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CE

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73.50

AED 2.94 Each (In a Pack of 25) (ex VAT)

AED 77.18

AED 3.087 Each (In a Pack of 25) (inc. VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK IPD65R1K0CEAUMA1
Select packaging type

AED 73.50

AED 2.94 Each (In a Pack of 25) (ex VAT)

AED 77.18

AED 3.087 Each (In a Pack of 25) (inc. VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK IPD65R1K0CEAUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 2.94AED 73.50
125 - 225AED 2.835AED 70.88
250 - 600AED 2.73AED 68.25
625 - 1225AED 2.572AED 64.31
1250+AED 2.415AED 60.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CE

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more