Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CoolMOS™ C7 N-Channel MOSFET, 17 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R125C7AUMA1

RS Stock No.: 222-4914Brand: InfineonManufacturers Part No.: IPL60R125C7AUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

600 V

Package Type

ThinPAK 8 x 8

Series

CoolMOS™ C7

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.80

AED 18.90 Each (In a Pack of 2) (ex VAT)

AED 39.69

AED 19.845 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 17 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R125C7AUMA1
Select packaging type

AED 37.80

AED 18.90 Each (In a Pack of 2) (ex VAT)

AED 39.69

AED 19.845 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 17 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R125C7AUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 18.90AED 37.80
20 - 48AED 17.168AED 34.34
50 - 98AED 16.065AED 32.13
100 - 198AED 14.91AED 29.82
200+AED 13.755AED 27.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

600 V

Package Type

ThinPAK 8 x 8

Series

CoolMOS™ C7

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more