Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 8.4 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R600P7ATMA1

RS Stock No.: 240-8541Brand: InfineonManufacturers Part No.: IPLK70R600P7ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8.4 A

Maximum Drain Source Voltage

700 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,237.50

AED 2.048 Each (On a Reel of 5000) (ex VAT)

AED 10,749.38

AED 2.15 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET, 8.4 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R600P7ATMA1

AED 10,237.50

AED 2.048 Each (On a Reel of 5000) (ex VAT)

AED 10,749.38

AED 2.15 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET, 8.4 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R600P7ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8.4 A

Maximum Drain Source Voltage

700 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more